
* Images are for reference only
TPS3851G30EDRBR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS3851G30EDRBR
- JLCPCB Part #
- C702214
- Package
- VDFN-8-EP(3x3)
- Description
- -40℃~+125℃@(Tj) 1 200ms 3V Active Low Open Drain Voltage Monitor Yes Yes VDFN-8-EP(3x3) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 42
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 42
In-stock Item Pricing
Qty Unit Price
1+
$2.5694
10+
$2.1807
30+
$1.9372
100+
$1.6888
500+
$1.5759
1000+
$1.5275
Related Products
Welcome back, may I help you?