
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃@(Ta) | |
| Noise - 1/10Hz to 10Hz | 2.2uVp-p | |
| Voltage - Supply | 1.8V~5.5V | |
| Output Type | Fixed | |
| Output Current | 8mA | |
| Tolerance | ±0.1% | |
| Quiescent Current | 400uA | |
| Features | Enable/disable | |
| Temperature Coefficient | 10ppm/℃ | |
| Output Voltage | 4.096V | |
| Reference Type | Series |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM4140CCMX-4.1/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃@(Ta) | |
| Noise - 1/10Hz to 10Hz | 2.2uVp-p | |
| Voltage - Supply | 1.8V~5.5V | |
| Output Type | Fixed | |
| Output Current | 8mA | |
| Tolerance | ±0.1% | |
| Quiescent Current | 400uA | |
| Features | Enable/disable | |
| Temperature Coefficient | 10ppm/℃ | |
| Output Voltage | 4.096V | |
| Reference Type | Series |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM4140CCMX-4.1/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM4140CCMX-4.1/NOPB datasheets or manufacturer documentation.
Datasheet: LM4140CCMX-4.1/NOPB Datasheet (PDF)
The LM4140CCMX-4.1/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.