
* Images are for reference only
TPS2HB50BQPWPRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS2HB50BQPWPRQ1
- JLCPCB Part #
- C1857515
- Package
- HTSSOP-16-EP
- Description
- -40℃~+125℃ 2 4.5A 50mΩ 6V~18V Active High High Side Switch Short-Circuit Protection(SCP)、Over Temperature Protection HTSSOP-16-EP Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.0488
10+
$1.0246
30+
$1.0085
100+
$0.9924
Related Products
Welcome back, may I help you?