
* Images are for reference only
TPS2HB35CQPWPRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS2HB35CQPWPRQ1
- JLCPCB Part #
- C1852105
- Package
- HTSSOP-16-EP
- Description
- -40℃~+125℃ 2 35mΩ 3V~40V High Side Switch HTSSOP-16-EP Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$2.6694
10+
$2.6065
30+
$2.5646
100+
$2.5243
Related Products
Welcome back, may I help you?