
* Images are for reference only
TPS2552DRVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS2552DRVR
- JLCPCB Part #
- C473916
- Package
- WSON-6-EP(2x2)
- Description
- -40℃~+150℃ 1 1.5A 2.5V~6.5V 85mΩ Active Low High Side Switch 软启动、欠压锁定、反向电压保护、集成电荷泵、Overcurrent Protection、Over temperature protection、锁存保护、Short-Circuit Protection WSON-6-EP(2x2) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1831
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1806
In-stock Item Pricing
Qty Unit Price
1+
$0.2364
50+
$0.1853
150+
$0.1634
500+
$0.1362
3000+
$0.1239
6000+
$0.1167
Related Products
Welcome back, may I help you?