
* Images are for reference only
TPS22916CNLYFPR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS22916CNLYFPR
- JLCPCB Part #
- C3230035
- Package
- DSBGA-4
- Description
- -40℃~+85℃ 1 1V~5.5V 2A 60mΩ Active Low Load Switch DSBGA-4 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 949
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 947
In-stock Item Pricing
Qty Unit Price
1+
$0.4017
10+
$0.3162
30+
$0.2742
100+
$0.2355
500+
$0.2259
1000+
$0.2194
Related Products
Welcome back, may I help you?