
* Images are for reference only
TPS2052BDRBR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS2052BDRBR
- JLCPCB Part #
- C2653771
- Package
- SON-8-EP(3x3)
- Description
- -40℃~+85℃ 2 2.7V~5.5V 500mA 70mΩ Active High High Side Switch Short-Circuit Protection(SCP)、Overtemperature protection (OTP) SON-8-EP(3x3) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6984
10+
$0.5597
30+
$0.4904
100+
$0.4226
500+
$0.3807
1000+
$0.3597
Related Products
Welcome back, may I help you?