
* Images are for reference only
TPS1HB50AQPWPRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS1HB50AQPWPRQ1
- JLCPCB Part #
- C2861208
- Package
- HTSSOP-16-EP
- Description
- -40℃~+125℃ 1 100mΩ 3V~18V 6A Active High High Side Switch Short-Circuit Protection(SCP)、Undervoltage Protection(UVP)、Overcurrent Protection(OCP)、Over Temperature Protection HTSSOP-16-EP Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 943
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 942
In-stock Item Pricing
Qty Unit Price
1+
$1.3098
10+
$1.1583
30+
$1.0149
100+
$0.9086
500+
$0.8651
1000+
$0.8426
Related Products
Welcome back, may I help you?