This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SY8801-CEQLR

Extended
Manufacturer
TPS
MFR.Part #
SY8801-CEQLR
JLCPCB Part #
C5126859
Package
QFN-24(4x4)
Description
-20℃~+85℃ 1 2.9V~5.5V 4.2V Lithium-ion/Polymer QFN-24(4x4) Power Management - Specialized ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 446

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0391
100+ $0.0201

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons