
* Images are for reference only
ISL68300IRAZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL68300IRAZ-T
- JLCPCB Part #
- C3192062
- Package
- QFN-24(4x4)
- Description
- -40℃~+85℃ 200kHz~1MHz 4.75V~16V Buck QFN-24(4x4) Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.9644
200+
$6.9520
500+
$6.7073
1000+
$6.5865
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products