
* Images are for reference only
TPL820F50-89TR
Extended
- Manufacturer
- 3PEAK
- MFR.Part #
- TPL820F50-89TR
- JLCPCB Part #
- C2902363
- Package
- SOT-89-3
- Description
- -40℃~+125℃@(Tj) 1 110uVrms 200mA 2uA 42V 5V 600mV@(50mA) 73dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Soft Start Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7991
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 7767
In-stock Item Pricing
Qty Unit Price
1+
$0.1830
50+
$0.1415
150+
$0.1207
500+
$0.1052
2500+
$0.0928
4000+
$0.0865
Related Products
Welcome back, may I help you?