
* Images are for reference only
TPL740F33-5TR
Extended
- Manufacturer
- 3PEAK
- MFR.Part #
- TPL740F33-5TR
- JLCPCB Part #
- C2902360
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 130uVrms 3.3V 400mV@(500mA) 49uA 5.5V 500mA 60dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable、Thermal Shutdown Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11096
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10942
In-stock Item Pricing
Qty Unit Price
1+
$0.0751
100+
$0.0580
300+
$0.0495
3000+
$0.0432
6000+
$0.0381
9000+
$0.0355
Related Products
Welcome back, may I help you?