
* Images are for reference only
TPM8837C-DF4R
Extended
- Manufacturer
- 3PEAK
- MFR.Part #
- TPM8837C-DF4R
- JLCPCB Part #
- C5456461
- Package
- DFN-8L(2x2)
- Description
- -40℃~+125℃ 1.8V~5.5V 850mΩ Interleaved conduction protection、Current sensing/regulation function、Active braking function DFN-8L(2x2) Brushed DC Motor Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 265
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 246
In-stock Item Pricing
Qty Unit Price
1+
$0.2180
50+
$0.1676
150+
$0.1460
500+
$0.1191
2500+
$0.1072
5000+
$0.0999
Related Products
Welcome back, may I help you?