
* Images are for reference only
120085
Extended
- Manufacturer
- TPI (Test Products Int)
- MFR.Part #
- 120085
- JLCPCB Part #
- C5474905
- Package
- -
- Description
- -50℃~+80℃ 0Hz~1GHz 1W 20dB 50Ω - RF Attenuators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$138.9954
200+
$55.4601
500+
$53.6074
1000+
$52.6923
Welcome back, may I help you?