
* Images are for reference only
120082
Extended
- Manufacturer
- TPI (Test Products Int)
- MFR.Part #
- 120082
- JLCPCB Part #
- C6383921
- Package
- -
- Description
- -50℃~+80℃ 0Hz~1GHz 1W 3dB 50Ω - RF Attenuators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$139.1266
200+
$55.5125
500+
$53.6580
1000+
$52.7420