
* Images are for reference only
TPAZ5123-01F
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPAZ5123-01F
- JLCPCB Part #
- C2827539
- Package
- DFN1006-2
- Description
- 10pF 3.3V 6V 70W@8/20us 80nA 8A@8/20us 9V ESD IEC 61000-4-2、IEC 61000-4-5 DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5070
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 5064
In-stock Item Pricing
Qty Unit Price
1+
$0.0249
200+
$0.0197
600+
$0.0167
2000+
$0.0150
10000+
$0.0118
20000+
$0.0110
Related Products
Welcome back, may I help you?