
* Images are for reference only
TPMMQA24VT1G
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPMMQA24VT1G
- JLCPCB Part #
- C47117629
- Package
- SOT-23-6
- Description
- -55℃~+125℃ 100nA 150W@8/20us 20pF 24V 27V 3A@8/20us 60V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 370
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 370
In-stock Item Pricing
Qty Unit Price
1+
$0.1377
50+
$0.1080
150+
$0.0932
500+
$0.0821
3000+
$0.0731
6000+
$0.0686
Related Products
Welcome back, may I help you?