
* Images are for reference only
TPA3110LD2PWPR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPA3110LD2PWPR
- JLCPCB Part #
- C882866
- Package
- HTSSOP-28-EP
- Description
- -40℃~+85℃ -70dB 102dB 2 Pairs Differential Inputs 2-Channel 8V~26V 90% Automatic mute/no-noise switch、Enable/disable function、Digital programmable gain Class D HTSSOP-28-EP Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5703
10+
$0.4576
30+
$0.4028
100+
$0.3480
500+
$0.3142
1000+
$0.2965
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?