
* Images are for reference only
TP2019-3.0YC5
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TP2019-3.0YC5
- JLCPCB Part #
- C2987054
- Package
- SC-70-5
- Description
- -40℃~+85℃@(Ta) 1 200uA 250mA 30uVrms 3V 400mV@(300mA) 5.5V 74dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SC-70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5612
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5611
In-stock Item Pricing
Qty Unit Price
1+
$0.1044
50+
$0.0829
150+
$0.0721
500+
$0.0638
3000+
$0.0511
6000+
$0.0479
Related Products
Welcome back, may I help you?