
* Images are for reference only
TMPM036FWFG(KY,JZ)
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TMPM036FWFG(KY,JZ)
- JLCPCB Part #
- C1340309
- Package
- LQFP-100(14x14)
- Description
- -40℃~+85℃ 128KB 12bit 16KB 2.7V~3.6V 20MHz 32 Bit 85 ARM Cortex-M0 External FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4452
200+
$1.3341
500+
$1.2876
1000+
$1.2635
Welcome back, may I help you?