
* Images are for reference only
TLP785(BLL,F
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TLP785(BLL,F
- JLCPCB Part #
- C3021399
- Package
- DIP-4
- Description
- -55℃~+110℃ 1 1.15V 2us 3us 400mV@2.4mA,8mA 50% 50mA 5V 5kV 600% 80V Phototransistor DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 100
Total: $0.00
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.1015
50+
$0.0990
200+
$0.0974
500+
$0.0956
Welcome back, may I help you?