
* Images are for reference only
TLP785(BL,F
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TLP785(BL,F
- JLCPCB Part #
- C2917906
- Package
- DIP-4
- Description
- -55℃~+110℃ 1 1.15V 2us@2mA,100Ω 3us@2mA,100Ω 400mV@2.4mA,8mA 50mA 5V 5kV 80V DC Phototransistor DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2167
50+
$0.1722
150+
$0.1531
500+
$0.1292
2500+
$0.1186
5000+
$0.1121
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?