
* Images are for reference only
TLP292-4(LA-TR,E
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TLP292-4(LA-TR,E
- JLCPCB Part #
- C5370556
- Package
- SOIC-16
- Description
- -55℃~+125℃ 1.25V 100% 170mW 2us 3.75kV 300mV@8mA,2.4mA 3us 50mA 50mA 600% 80V AC,DC Phototransistor SOIC-16 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2000
Total: $0.00
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.2940
10+
$1.2608
30+
$1.2402
100+
$1.2181
Welcome back, may I help you?