
* Images are for reference only
TLP292-4(LA-TP,E(T
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TLP292-4(LA-TP,E(T
- JLCPCB Part #
- C5370558
- Package
- SOIC-16
- Description
- -55℃~+125℃ 1 1.25V 2us 3.75kV 300mV@2.4mA,8mA 3us 50% 50mA 600% 80V AC,DC Phototransistor SOIC-16 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6136
200+
$1.0442
500+
$1.0087
1000+
$0.9910
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?