
* Images are for reference only
TLP292-4(GBTPR,E
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TLP292-4(GBTPR,E
- JLCPCB Part #
- C17186713
- Package
- SOIC-16-4.6mm
- Description
- -55℃~+125℃ 1 1.25V 100% 2us 3.75kV 300mV@2.4mA,8mA 3us 50mA 600% 80V Phototransistor SOIC-16-4.6mm Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5888
200+
$0.6349
500+
$0.6123
1000+
$0.6027
Related Products
Welcome back, may I help you?