
* Images are for reference only
TLP290(V4-GB,SE)
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TLP290(V4-GB,SE)
- JLCPCB Part #
- C3002260
- Package
- SO-4-175mil
- Description
- -55℃~+110℃ 1 1.25V 100% 200mV@1mA,0.2mA 2us 3.75kV 3us 50mA 50mA 600% 80V AC,DC Phototransistor SO-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1058
Minimum: 1
Full Reel: 175
$0.01
Add To List
Available Order Qty: 1055
In-stock Item Pricing
Qty Unit Price
1+
$0.3104
10+
$0.2686
30+
$0.2509
175+
$0.2300
525+
$0.2203
1050+
$0.2139
Related Products
Welcome back, may I help you?