
* Images are for reference only
TLP2768A(TP,E
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TLP2768A(TP,E
- JLCPCB Part #
- C2914925
- Package
- SOIC-6-300mil
- Description
- -40℃~+125℃ 1 2.7V~5.5V 20Mbps 20kV/us 5kV 5mA 60mW 60ns 60ns DC SOIC-6-300mil Logic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3191
200+
$0.5106
500+
$0.4929
1000+
$0.4848
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?