
* Images are for reference only
TK3R2A08QM,S4X
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TK3R2A08QM,S4X
- JLCPCB Part #
- C5986432
- Package
- TO-220SIS
- Description
- 1 N-channel 102nC@10V 3.2mΩ@10V 3.5V 45W 7.67nF@40V 80V 92A TO-220SIS MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4548
200+
$0.9794
500+
$0.9473
1000+
$0.9312
Related Products
Welcome back, may I help you?