* Images are for reference only
TLP241A(LF1F
- Manufacturer
- TOSHIBA
- MFR.Part #
- TLP241A(LF1F
- JLCPCB Part #
- C5960887
- Package
- SMD-4P
- Description
- Relay SSR 25mA 1.4V DC-IN 2A 40V DC-OUT 4-Pin DIP Bulk
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part TLP241A(LF1F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
TLP241A(LF1F technical specifications, attributes, and parameters.
TLP241A(LF1F symbol, PCB footprint from the free EasyEDA PCB design tool.
TLP241A(LF1F datasheets or manufacturer documentation.
Datasheet: TLP241A(LF1F Datasheet (PDF)
Minimum: 5
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing