
* Images are for reference only
TLP223J(D4TP1,F
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TLP223J(D4TP1,F
- JLCPCB Part #
- C6718061
- Package
- SMD-4P
- Description
- -40℃~+110℃ 1 Form A (SPST-NO) 1.5V 30mA 600V 600V 90mA DC SMD-4P Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$2.3362
10+
$2.2846
30+
$2.2508
100+
$2.2169
Welcome back, may I help you?