
* Images are for reference only
TLP187(TPR,E
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TLP187(TPR,E
- JLCPCB Part #
- C17585156
- Package
- SOIC-4-175mil
- Description
- -55℃~+110℃ 1 1.25V 150mA 15us 3.75kV 40us SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8895
200+
$0.3545
500+
$0.3433
1000+
$0.3368
Related Products
Welcome back, may I help you?