
* Images are for reference only
TLP185(BL,SE
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TLP185(BL,SE
- JLCPCB Part #
- C5121286
- Package
- SOP-4-2.54mm
- Description
- -55℃~+110℃ 1 1.25V 200% 3.75kV 300mV@2.4mA,8mA 50mA 5V 600% 80V Phototransistor SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.4704
10+
$0.4591
30+
$0.4511
100+
$0.4430
Related Products
Welcome back, may I help you?