
* Images are for reference only
TLP184(GB-TPL,E
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TLP184(GB-TPL,E
- JLCPCB Part #
- C695249
- Package
- SOP-4-2.54mm
- Description
- -55℃~+110℃ 1 1.25V 3.75kV 300mV@2.4mA,8mA 50mA 5us@2mA,100Ω 80V 9us@2mA,100Ω AC,DC Phototransistor SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5717
10+
$1.3245
30+
$1.1704
100+
$1.0114
500+
$0.9408
1000+
$0.9103
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?