
* Images are for reference only
TK8A65D(STA4,Q,M)
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TK8A65D(STA4,Q,M)
- JLCPCB Part #
- C2990817
- Package
- TO-220SIS
- Description
- 1 N-channel 1.35nF 135pF 25nC@10V 45W 4V 650V 6pF 840mΩ@10V 8A N-Channel TO-220SIS MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 402
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 402
In-stock Item Pricing
Qty Unit Price
1+
$0.6968
10+
$0.5572
50+
$0.4865
100+
$0.4175
500+
$0.3773
1000+
$0.3549
Related Products
Welcome back, may I help you?