
* Images are for reference only
TK19A45D(STA4,Q,M)
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TK19A45D(STA4,Q,M)
- JLCPCB Part #
- C17193165
- Package
- TO-220SIS
- Description
- 1 N-channel 19A 250mΩ@10V 450V 4V@1mA 50W N-Channel TO-220SIS MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9284
200+
$1.5679
500+
$1.5163
1000+
$1.4889
Related Products
Welcome back, may I help you?