
* Images are for reference only
TK13P25D,RQ(S
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TK13P25D,RQ(S
- JLCPCB Part #
- C7568713
- Package
- TO-252
- Description
- 1 N-channel 1.1nF 1.5V 13A 190mΩ@10V 250V 25nC@10V 66pF 8pF 96W N-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$2.2307
10+
$1.9069
30+
$1.7040
100+
$1.4962
500+
$1.4012
1000+
$1.3610
Related Products
Welcome back, may I help you?