
* Images are for reference only
TJ90S04M3L,LQ
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TJ90S04M3L,LQ
- JLCPCB Part #
- C5986386
- Package
- DPAK
- Description
- 1 P-Channel 172nC@10V 180W 2V 3.4mΩ@10V 40V 7.7nF@10V 825pF 90A 990pF P-Channel DPAK MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$1.8204
10+
$1.7577
30+
$1.7175
100+
$1.6758
Related Products
Welcome back, may I help you?