
* Images are for reference only
TB62785FTG,EL
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TB62785FTG,EL
- JLCPCB Part #
- C2678997
- Package
- VQFN-24-EP(4x4)
- Description
- -40℃~+85℃ 17V 4.5V~5.5V 50mA 8 VQFN-24-EP(4x4) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7565
200+
$0.6808
500+
$0.6567
1000+
$0.6455
Related Products
Welcome back, may I help you?