This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TCR8BM105A,L3F

Extended
Manufacturer
TOSHIBA
MFR.Part #
TCR8BM105A,L3F
JLCPCB Part #
C5981538
Package
DFNB-5(1.2x1.2)
Description
-40℃~+85℃@(Ta) 1 1.05V 245mV@(800mA) 36uA 40uVrms 5.5V 800mA 98dB@(1kHz) Fixed Positive Under Voltage Lockout、Over Current Protection、Thermal Shutdown DFNB-5(1.2x1.2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3647
200+ $0.1455
500+ $0.1407
1000+ $0.1383
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons