
* Images are for reference only
TC7QPB9307FT(EL)
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TC7QPB9307FT(EL)
- JLCPCB Part #
- C5797405
- Package
- TSSOP-14
- Description
- -40℃~+85℃ 1.2ns 1.65V~5V、2.3V~5.5V 14pF 8Ω Power-off isolation、Level shifting TSSOP-14 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4263
200+
$0.1701
500+
$0.1644
1000+
$0.1616
Related Products
Welcome back, may I help you?