
* Images are for reference only
TCR3UG50B,LF
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TCR3UG50B,LF
- JLCPCB Part #
- C5797532
- Package
- WCSP4F(0.645x0.645)
- Description
- -40℃~+85℃@(Ta) 1 195mV@(300mA) 300mA 5.5V 50uVrms 5V 680nA 70dB@(1kHz) Fixed Over Current Protection、Thermal Shutdown Positive WCSP4F(0.645x0.645) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2865
200+
$0.1144
500+
$0.1105
1000+
$0.1086
Welcome back, may I help you?