
* Images are for reference only
TCR3RM33A
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TCR3RM33A
- JLCPCB Part #
- C2840913
- Package
- UDFN-4-EP(1x1)
- Description
- -40℃~+85℃@(Ta) 1 115mV@(300mA) 3.3V 300mA 5.5V 5uVrms 7uA Fixed Over Current Protection、Thermal Shutdown UDFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5000
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0007
1000+
$0.0002
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?