
* Images are for reference only
1SS362FV,L3F
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- 1SS362FV,L3F
- JLCPCB Part #
- C17395560
- Package
- SOT-723
- Description
- 1 Pair Series Connection 1.2V@100mA 100mA 80V SOT-723 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 162
Full Reel: 8000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0555
200+
$0.0221
500+
$0.0215
1000+
$0.0212
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?