
* Images are for reference only
TCR3DM45,LF(SE
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TCR3DM45,LF(SE
- JLCPCB Part #
- C7067132
- Package
- DFN-4(1x1)
- Description
- -40℃~+85℃ 1 300mA 4.5V 5.5V 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive DFN-4(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 52
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 52
In-stock Item Pricing
Qty Unit Price
1+
$0.3966
10+
$0.3147
30+
$0.2810
100+
$0.2361
500+
$0.2168
1000+
$0.2056
Welcome back, may I help you?