
* Images are for reference only
LDLN025PU12R
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LDLN025PU12R
- JLCPCB Part #
- C3745767
- Package
- DFN-4(1x1)
- Description
- -40℃~+125℃@(Tj) 1 1.2V 12uA 250mA 250mV@(250mA) 5.5V 6.5uVrms 80dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Soft Start、Enable、Short Circuit Protection Positive DFN-4(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 89
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 89
In-stock Item Pricing
Qty Unit Price
1+
$0.3195
10+
$0.3115
30+
$0.3067
100+
$0.3019
Related Products
Welcome back, may I help you?