This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TCR3DG135,LF

Extended
Manufacturer
TOSHIBA
MFR.Part #
TCR3DG135,LF
JLCPCB Part #
C7399571
Package
WCSPE-4(0.7x0.7)
Description
-40℃~+85℃ 1 1.35V 300mA 395mV@(300mA) 5.5V Fixed Over Current Protection、Over Temperature Protection Positive WCSPE-4(0.7x0.7) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 38

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2400
200+ $0.0959
500+ $0.0927
1000+ $0.0910
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons