This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TCR2LN30,LSF(SE

Extended
Manufacturer
TOSHIBA
MFR.Part #
TCR2LN30,LSF(SE
JLCPCB Part #
C7121226
Package
SDFN-4(0.8x0.8)
Description
-40℃~+85℃ 1 200mA 3V 5.5V Fixed Over Current Protection Positive SDFN-4(0.8x0.8) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 54

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1677
200+ $0.0670
500+ $0.0648
1000+ $0.0636
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons