
* Images are for reference only
TCR2EE335,LM(CT
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TCR2EE335,LM(CT
- JLCPCB Part #
- C6284220
- Package
- SOT-553
- Description
- -40℃~+85℃@(Ta) 1 200mA 200mV@(150mA) 3.35V 5.5V 60uA Fixed Over Current Protection Positive SOT-553 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 75
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1201
200+
$0.0479
500+
$0.0463
1000+
$0.0456
Related Products
Welcome back, may I help you?