
* Images are for reference only
TC7WBL3305CFK,LF
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TC7WBL3305CFK,LF
- JLCPCB Part #
- C2652447
- Package
- US-8
- Description
- -40℃~+85℃ 1.65V~3.6V 2 6Ω 7pF US-8 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2920
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2920
In-stock Item Pricing
Qty Unit Price
1+
$0.2187
50+
$0.1898
150+
$0.1775
500+
$0.1620
3000+
$0.1553
6000+
$0.1511
Related Products
Welcome back, may I help you?