
* Images are for reference only
TC7SB67CFU,LF(CT
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TC7SB67CFU,LF(CT
- JLCPCB Part #
- C2673288
- Package
- USV
- Description
- -40℃~+85℃ 1.65V~5.5V 10pF 4Ω USV Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 66
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1373
200+
$0.0532
500+
$0.0513
1000+
$0.0505
Related Products
Welcome back, may I help you?